TPS71825-12DRVT

Texas Instruments
595-TPS71825-12DRVT
TPS71825-12DRVT

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Out Low N oise Hi PSRR LDO A A 595-TPS71825-12DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹243.20 ₹243.20
₹181.70 ₹1,817.00
₹165.86 ₹4,146.50
₹149.09 ₹14,909.00
Full Reel (Order in multiples of 250)
₹139.77 ₹34,942.50
₹127.66 ₹1,27,660.00
₹123.00 ₹3,07,500.00
₹120.20 ₹6,01,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹206.86
Min:
1

Similar Product

Texas Instruments TPS71825-12DRVR
Texas Instruments
LDO Voltage Regulators Dual 200mA Out Low N oise Hi PSRR LDO A A 595-TPS71825-12DRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V, 2.5 V
200 mA
2 Output
Positive
90 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
230 mV
TPS718
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 130 uV/V
Load Regulation: 75 uV/mA
Operating Supply Current: 90 uA
Pd - Power Dissipation: 1.053 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS718xx & TPS719xx LDO Linear Regulators

Texas Instruments TPS718xx & TPS719xx LDO Linear Regulators offer a high power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient responses while consuming a very low 90µA at no load ground current with both LDOs enabled.