TPS71913-28DRVR

Texas Instruments
595-TPS71913-28DRVR
TPS71913-28DRVR

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Out Lo No ise Hi PSRR A 595-T A 595-TPS71913-28DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹91.97 ₹2,75,910.00
₹90.11 ₹5,40,660.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.3 V, 2.8 V
200 mA
2 Output
Positive
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
230 mV
TPS719
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV at 200 mA
Ib - Input Bias Current: 90 uA
Line Regulation: 130 uV / V
Load Regulation: 75 uV/mA
Operating Supply Current: 90 uA
Pd - Power Dissipation: 1.053 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS718xx & TPS719xx LDO Linear Regulators

Texas Instruments TPS718xx & TPS719xx LDO Linear Regulators offer a high power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient responses while consuming a very low 90µA at no load ground current with both LDOs enabled.