TPS7201QP

Texas Instruments
595-TPS7201QP
TPS7201QP

Mfr.:

Description:
LDO Voltage Regulators Micropower PMOS Adju stable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹255.31 ₹255.31
₹191.02 ₹1,910.20
₹164.00 ₹8,200.00
₹155.61 ₹15,561.00
₹151.88 ₹37,970.00
₹148.16 ₹74,080.00
₹140.70 ₹1,40,700.00
₹136.97 ₹3,42,425.00
₹134.18 ₹6,70,900.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
250 mA
1 Output
Positive
300 uA
3 V
10 V
Adjustable
- 55 C
+ 150 C
560 mV
TPS72
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 180 uA
Line Regulation: 23 mV
Load Regulation: 27 mV
Operating Supply Current: 180 uA
Output Voltage Range: 1.2 V to 9.75 V
Pd - Power Dissipation: 1.175 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.188 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.