TPS7225QP

Texas Instruments
595-TPS7225QP
TPS7225QP

Mfr.:

Description:
LDO Voltage Regulators PMOS Adjustable LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹264.63 ₹264.63
₹203.13 ₹2,031.30
₹172.38 ₹8,619.00
₹161.20 ₹16,120.00
₹151.88 ₹37,970.00
₹149.09 ₹74,545.00
₹144.43 ₹1,44,430.00
₹142.57 ₹3,56,425.00
₹140.70 ₹7,03,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
2.5 V
250 mA
1 Output
Positive
300 uA
3.65 V
Fixed
- 55 C
+ 150 C
560 mV
TPS72
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 850 mV at 250 mA
Ib - Input Bias Current: 180 uA
Line Regulation: 27 mV
Load Regulation: 41 mV
Operating Supply Current: 180 uA
Pd - Power Dissipation: 1.175 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.