TPS72301DBVR

Texas Instruments
595-TPS72301DBVR
TPS72301DBVR

Mfr.:

Description:
LDO Voltage Regulators 200mA Low Noise High -PSRR A 595-TPS7230 A 595-TPS72301DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,003

Stock:
7,003 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹330.79 ₹330.79
₹249.72 ₹2,497.20
₹229.22 ₹5,730.50
₹205.93 ₹20,593.00
₹194.75 ₹48,687.50
₹191.02 ₹95,510.00
₹183.56 ₹1,83,560.00
Full Reel (Order in multiples of 3000)
₹175.18 ₹5,25,540.00
₹174.25 ₹10,45,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹326.13
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹365.27
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹366.20
Min:
1

Similar Product

Texas Instruments TPS72301DBVT
Texas Instruments
LDO Voltage Regulators 200mA Low Noise High-PSRR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
200 mA
1 Output
Negative
200 uA
- 10 V
- 2.7 V
Adjustable
- 40 C
+ 125 C
280 mV
TPS723
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 130 uA
Line Regulation: 0.04 % / V
Load Regulation: 0.002 %/mA
Operating Supply Current: 130 uA
Output Voltage Range: - 10 V to - 1.2 V
Pd - Power Dissipation: 560 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.186 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS723x Low-Dropout Linear Regulators

Texas Instruments TPS723x Low-Dropout Linear Regulators offer an ideal combination of features to support low-noise applications. The TPS723x LDOs can operate with input voltages from -10V to -2.7V and support outputs from -10V to -1.2V. The LDOs are stable with small, low-cost ceramic capacitors and include enable (EN) and noise reduction (NR) functions. The device offers protections such as thermal short-circuit and over-current, provided by internal detection and shutdown logic. A high PSRR (65dB at 1kHz) and low noise (60µVRMS) make the Texas Instruments TPS723x ideal for low-noise applications.