TPS72325DBVT

595-TPS72325DBVT
TPS72325DBVT

Mfr.:

Description:
LDO Voltage Regulators 200mA Low Noise High-PSRR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹341.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹463.10
Min:
1

Similar Product

Texas Instruments TPS72325DBVR
Texas Instruments
LDO Voltage Regulators 200mA Low Noise High -PSRR A 595-TPS7232 A 595-TPS72325DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
- 2.5 V
200 mA
1 Output
Negative
2 uA
- 10 V
- 2.7 V
Fixed
- 40 C
+ 125 C
280 mV
TPS723
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 130 uA
Line Regulation: 0.04 % / V
Load Regulation: 0.002 %/mA
Operating Supply Current: 130 uA
Pd - Power Dissipation: 560 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.