TPS7233QP

Texas Instruments
595-TPS7233QP
TPS7233QP

Mfr.:

Description:
LDO Voltage Regulators LDO PMOS Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹374.58 ₹374.58
₹247.86 ₹2,478.60
₹222.70 ₹11,135.00
₹191.02 ₹19,102.00
₹181.70 ₹45,425.00
₹151.88 ₹75,940.00
₹138.84 ₹1,38,840.00
₹133.25 ₹3,33,125.00
₹130.45 ₹6,52,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
3.3 V
250 mA
1 Output
Positive
300 uA
3.98 V
10 V
Fixed
- 55 C
+ 150 C
560 mV
TPS72
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 20 mV
Ib - Input Bias Current: 180 uA
Line Regulation: 25 mV
Load Regulation: 55 mV
Operating Supply Current: 180 uA
Pd - Power Dissipation: 1.175 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.