TPS72615DCQR

Texas Instruments
595-TPS72615DCQR
TPS72615DCQR

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage An y Cap 1A A 595-TPS7 A 595-TPS72615DCQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,165
Expected 23-03-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹449.20 ₹449.20
₹342.29 ₹3,422.90
₹316.24 ₹7,906.00
₹286.59 ₹28,659.00
₹272.22 ₹68,055.00
₹264.13 ₹1,32,065.00
₹256.94 ₹2,56,940.00
Full Reel (Order in multiples of 2500)
₹248.86 ₹6,22,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.5 V
1 A
1 Output
Positive
1.8 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS726
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Ib - Input Bias Current: 75 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99