TPS72625DCQ

595-TPS72625DCQ
TPS72625DCQ

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage Any Cap 1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Quantities greater than 102 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹468.70 ₹468.70
₹353.15 ₹3,531.50
₹324.27 ₹8,106.75
₹291.65 ₹22,748.70
₹276.74 ₹64,757.16
₹274.88 ₹1,50,084.48
₹258.11 ₹2,61,723.54
₹252.52 ₹5,90,896.80

Similar Product

Texas Instruments TPS74601PDRVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TPS74601PDRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
2.5 V
1 A
1 Output
Positive
1.8 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS726
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 280 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.