TPS727105YFFT

Texas Instruments
595-TPS727105YFFT
TPS727105YFFT

Mfr.:

Description:
LDO Voltage Regulators UL IQ Fast Tran Resp RF LDO Linear Reg A A 595-TPS727105YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹151.88 ₹151.88
₹110.88 ₹1,108.80
₹100.63 ₹2,515.75
₹89.08 ₹8,908.00
Full Reel (Order in multiples of 250)
₹80.79 ₹20,197.50
₹76.13 ₹38,065.00
₹74.36 ₹1,85,900.00
₹73.52 ₹3,67,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
1.05 V
250 mA
1 Output
2 V
5.5 V
45 dB
Fixed
- 40 C
+ 125 C
130 mV
TPS727
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Line Regulation: 8 uV/V
Load Regulation: 20 uV/mA
Operating Supply Current: 9 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: RF Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS727 Ultra-Low Iq LDO Linear Regulators

Texas Instruments TPS727 Ultra-Low Iq Low-Dropout Linear Regulators are ultra-low quiescent current LDOs with excellent line and ultra-fast load transient performance and are designed for power-sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision band-gap and error amplifier provides an overall 2% accuracy over load, line, and temperature extremes. The Texas Instruments TPS727 family is available in 1.5mm × 1.5mm SON and wafer chip-scale (WCSP) packages that make the devices ideal for handheld applications. This family of devices is fully specified over a temperature range of TJ = -40°C to +125°C.