TPS72710DSET

Texas Instruments
595-TPS72710DSET
TPS72710DSET

Mfr.:

Description:
LDO Voltage Regulators 250MA ULTRA-LOW IQ R F LDO LINEAR REG A A 595-TPS72710DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹151.88 ₹151.88
₹111.82 ₹1,118.20
₹101.57 ₹2,539.25
₹89.92 ₹8,992.00
Full Reel (Order in multiples of 250)
₹84.51 ₹21,127.50
₹83.40 ₹41,700.00
₹83.21 ₹83,210.00
₹79.86 ₹1,99,650.00
₹78.92 ₹3,94,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹78.27
Min:
1

Similar Product

Texas Instruments TPS72710DSER
Texas Instruments
LDO Voltage Regulators 250MA ULTRA-LOW IQ R F LDO LINEAR REG A A 595-TPS72710DSET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1 V
250 mA
1 Output
5.5 V
Fixed
- 40 C
+ 125 C
130 mV
TPS727
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Load Regulation: 20 uV/mA
Operating Supply Current: 9 uA
Pd - Power Dissipation: 150 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS727 Ultra-Low Iq LDO Linear Regulators

Texas Instruments TPS727 Ultra-Low Iq Low-Dropout Linear Regulators are ultra-low quiescent current LDOs with excellent line and ultra-fast load transient performance and are designed for power-sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision band-gap and error amplifier provides an overall 2% accuracy over load, line, and temperature extremes. The Texas Instruments TPS727 family is available in 1.5mm × 1.5mm SON and wafer chip-scale (WCSP) packages that make the devices ideal for handheld applications. This family of devices is fully specified over a temperature range of TJ = -40°C to +125°C.