TPS72715YFFR

Texas Instruments
595-TPS72715YFFR
TPS72715YFFR

Mfr.:

Description:
LDO Voltage Regulators 200mA Ultralow IQ Fa st Tran Res RF LDO A 595-TPS72715YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹31.40 ₹94,200.00
₹30.66 ₹1,83,960.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹151.88
Min:
1

Similar Product

Texas Instruments TPS72715YFFT
Texas Instruments
LDO Voltage Regulators 200mA Ultralow IQ Fa st Tran Res RF LDO A 595-TPS72715YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
1.5 V
190 mA
1 Output
Positive
2 V
5.5 V
Fixed
- 40 C
+ 125 C
130 mV
TPS727
Reel
Brand: Texas Instruments
Development Kit: TPS72715DSEEVM-406
Line Regulation: 8 uV/V
Load Regulation: 20 uV/mA
Operating Supply Current: 9 uA
Pd - Power Dissipation: 370 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS727 Ultra-Low Iq LDO Linear Regulators

Texas Instruments TPS727 Ultra-Low Iq Low-Dropout Linear Regulators are ultra-low quiescent current LDOs with excellent line and ultra-fast load transient performance and are designed for power-sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision band-gap and error amplifier provides an overall 2% accuracy over load, line, and temperature extremes. The Texas Instruments TPS727 family is available in 1.5mm × 1.5mm SON and wafer chip-scale (WCSP) packages that make the devices ideal for handheld applications. This family of devices is fully specified over a temperature range of TJ = -40°C to +125°C.