TPS728100180DRVR

Texas Instruments
595-TPS728100180DRVR
TPS728100180DRVR

Mfr.:

Description:
LDO Voltage Regulators 200-mA low-dropout v oltage regulator wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹142.57 ₹142.57
₹104.36 ₹1,043.60
₹95.04 ₹2,376.00
₹83.58 ₹8,358.00
₹78.55 ₹19,637.50
₹75.57 ₹37,785.00
₹74.73 ₹74,730.00
Full Reel (Order in multiples of 3000)
₹69.89 ₹2,09,670.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1 V, 1.8 V
200 mA
1 Output
Positive
50 uA
2.7 V
6.5 V
65 dB
Fixed
- 40 C
+ 125 C
230 mV
TPS728
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Line Regulation: 130 uV/V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Linear Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 9.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS728 Linear Regulators

Texas Instruments TPS728 Linear Regulators are low-dropout (LDO) linear regulators with a selectable dual-voltage level output. The Texas Instruments TPS728 Linear Regulators are designed for applications that require output voltage regulation and are specified for operation over a –40°C to +125°C range. Programming fuses and memory cards, reducing leakage effects, and conserving power in nanometric processes are some application examples.