TPS728120150DRVR

Texas Instruments
595-TPS728120150DRVR
TPS728120150DRVR

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 200mA Dual Level Fixed A A 595-TPS728120150DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 537

Stock:
537 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹118.34 ₹1,183.40
₹113.68 ₹56,840.00
₹76.97 ₹76,970.00
Full Reel (Order in multiples of 3000)
₹72.03 ₹2,16,090.00
₹70.44 ₹4,22,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹170.52
Min:
1

Similar Product

Texas Instruments TPS728120150DRVT
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 200mA Dual Level Fixed A A 595-TPS728120150DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V, 1.5 V
200 mA
1 Output
Positive
50 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
230 mV
TPS728
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 130 uV / V
Load Regulation: 75 uV/mA
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS728 Linear Regulators

Texas Instruments TPS728 Linear Regulators are low-dropout (LDO) linear regulators with a selectable dual-voltage level output. The Texas Instruments TPS728 Linear Regulators are designed for applications that require output voltage regulation and are specified for operation over a –40°C to +125°C range. Programming fuses and memory cards, reducing leakage effects, and conserving power in nanometric processes are some application examples.