TPS73201DBVTG4

Texas Instruments
595-TPS73201DBVTG4
TPS73201DBVTG4

Mfr.:

Description:
LDO Voltage Regulators Cap-Free NMOS 250mA ALT 595-TPS73201DBVT ALT 595-TPS73201DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.79 ₹207.79
₹153.75 ₹1,537.50
₹139.77 ₹3,494.25
₹130.45 ₹13,045.00
Full Reel (Order in multiples of 250)
₹109.95 ₹27,487.50
₹94.11 ₹47,055.00
₹91.13 ₹91,130.00
₹90.01 ₹2,25,025.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹124.86
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹206.86
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹173.31
Min:
1

Similar Product

Texas Instruments TPS73201DBVT
Texas Instruments
LDO Voltage Regulators Cap-Free NMOS 250mA A 595-TPS73201DBVR A A 595-TPS73201DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
250 mA
1 Output
Positive
550 uA
1.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
40 mV
TPS732
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS73201DRBEVM-518
Dropout Voltage - Max: 150 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 560 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS732/TPS732-Q1 Ultra LDO Voltage Regulators

Texas Instruments TPS732/TPS732-Q1 Ultra-Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This device is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides a ground pin current and high reverse blockage (low reverse current), nearly constant over all output current values.