TPS7325QPWR

Texas Instruments
595-TPS7325QPWR
TPS7325QPWR

Mfr.:

Description:
LDO Voltage Regulators Low-Dropout Voltage Regulator A 595-TPS7 A 595-TPS7325QPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹216.18 ₹4,32,360.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-20
2.5 V
500 mA
1 Output
Positive
3.1 V
10 V
Fixed
- 40 C
+ 125 C
270 mV
TPS73
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 14 mV at 10 mA
Ib - Input Bias Current: 340 uA
Line Regulation: 20 mV
Load Regulation: 60 mV
Operating Supply Current: 340 uA
Pd - Power Dissipation: 700 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.