TPS73515DRBT

Texas Instruments
595-TPS73515DRBT
TPS73515DRBT

Mfr.:

Description:
LDO Voltage Regulators 500mA Fixed Lo Quies Crnt Low Noise A 59 A 595-TPS73515DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹231.09 ₹231.09
₹172.38 ₹1,723.80
₹157.47 ₹3,936.75
₹140.70 ₹14,070.00
Full Reel (Order in multiples of 250)
₹132.32 ₹33,080.00
₹127.66 ₹63,830.00
₹122.07 ₹1,22,070.00
₹120.20 ₹3,00,500.00
₹118.34 ₹5,91,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹185.43
Min:
1

Similar Product

Texas Instruments TPS73515DRBR
Texas Instruments
LDO Voltage Regulators 500mA Fixed Lo Quies Crnt Low Noise A 59 A 595-TPS73515DRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.5 V
500 mA
1 Output
Positive
46 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
280 mV
TPS735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Load Regulation: 0.005 %
Moisture Sensitive: Yes
Operating Supply Current: 45 uA
Pd - Power Dissipation: 2.5 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.