TPS735285DRVR

Texas Instruments
595-TPS735285DRVR
TPS735285DRVR

Mfr.:

Description:
LDO Voltage Regulators 500mA Fixed Lo Quies Crnt Lo Noise A 595 A 595-TPS735285DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,975

Stock:
2,975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹160.27 ₹160.27
₹158.41 ₹1,584.10
₹156.54 ₹3,913.50
₹141.63 ₹14,163.00
₹133.25 ₹33,312.50
₹116.48 ₹58,240.00
₹97.84 ₹97,840.00
Full Reel (Order in multiples of 3000)
₹90.57 ₹2,71,710.00
₹88.71 ₹5,32,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹231.09
Min:
1

Similar Product

Texas Instruments TPS735285DRVT
Texas Instruments
LDO Voltage Regulators 500mA Fixed Lo Quies Crnt Lo Noise A 595 A 595-TPS735285DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.8 V
500 mA
1 Output
Positive
46 uA
Fixed
- 40 C
+ 125 C
280 mV
TPS735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Load Regulation: 0.005 %/mA
Operating Supply Current: 45 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.