TPS73533DRVT

Texas Instruments
595-TPS73533DRVT
TPS73533DRVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Out 500mA Fixed Lo Quies Crnt A 595- A 595-TPS73533DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3.3 V
500 mA
1 Output
Positive
45 uA
Fixed
- 40 C
+ 125 C
280 mV
TPS735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 46 uA
Line Regulation: 0.02 %
Load Regulation: 0.005 %
Operating Supply Current: 45 uA
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.208 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9.700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 8,840

Stock:
8,840
Can Dispatch Immediately
On Order:
7,000
Expected 18-03-2027
4,250
750
Expected 17-05-2027
3,500
Expected 19-07-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹257.96 ₹257.96
₹192.99 ₹1,929.90
₹175.79 ₹4,394.75
₹157.64 ₹15,764.00
Full Reel (Order in multiples of 250)
₹148.09 ₹37,022.50
₹140.44 ₹70,220.00
₹139.49 ₹1,39,490.00
₹138.53 ₹3,46,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹207.32
Min:
1

Similar Product

Texas Instruments TPS73533DRVR
Texas Instruments
LDO Voltage Regulators Sgl Out 500mA Fixed Lo Quies Crnt A 595- A 595-TPS73533DRVT