TPS73701DRBRM3

Texas Instruments
595-TPS73701DRBRM3
TPS73701DRBRM3

Mfr.:

Description:
LDO Voltage Regulators 1-A ultra-low-dropo ut voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,677

Stock:
2,677
Can Dispatch Immediately
On Order:
3,000
Expected 18-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹80.13 ₹80.13
₹57.59 ₹575.90
₹51.81 ₹1,295.25
₹45.57 ₹4,557.00
₹42.49 ₹10,622.50
₹40.72 ₹20,360.00
₹39.23 ₹39,230.00
₹37.27 ₹1,11,810.00
₹36.34 ₹2,18,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.204 V to 5.5 V
510 mA, 1 A
1 Output
Positive
880 uA, 1.3 mA
58 dB
Adjustable
- 40 C
+ 125 C
122 mV, 130 mV
TPS737
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV, 500 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Product: Linear Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %, 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS737 Linear LDO Voltage Regulators

Texas Instruments TPS737 Linear Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This topology is relatively insensitive to the ESR and output capacitor value. This feature allows for various load configurations. The load transient response is excellent even with a small 1µF ceramic output capacitor. The NMOS topology also allows for a very low dropout.