TPS73701DRBT

Texas Instruments
595-TPS73701DRBT
TPS73701DRBT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 1A Ad j 1.2 to 5.0V A 595 A 595-TPS73701DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45,116

Stock:
45,116 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹190.09 ₹190.09
₹140.70 ₹1,407.00
₹127.66 ₹3,191.50
₹114.61 ₹11,461.00
Full Reel (Order in multiples of 250)
₹100.63 ₹25,157.50
₹95.04 ₹47,520.00
₹91.97 ₹91,970.00
₹90.76 ₹2,26,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹148.16
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹150.02
Min:
1

Similar Product

Texas Instruments TPS73701DRBR
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 1A Ad j 1.2 to 5.0V A 595 A 595-TPS73701DRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1 A
1 Output
Positive
20 nA
2.2 V
5.5 V
Adjustable
- 40 C
+ 125 C
130 mV
TPS737
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 2.5 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS737 Linear LDO Voltage Regulators

Texas Instruments TPS737 Linear Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This topology is relatively insensitive to the ESR and output capacitor value. This feature allows for various load configurations. The load transient response is excellent even with a small 1µF ceramic output capacitor. The NMOS topology also allows for a very low dropout.