TPS74001DGKT

Texas Instruments
595-TPS74001DGKT
TPS74001DGKT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output 1.5A LDO Linear Reg A 595-TPS A 595-TPS74001DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹453.79 ₹453.79
₹345.70 ₹3,457.00
₹318.68 ₹7,967.00
₹288.86 ₹28,886.00
Full Reel (Order in multiples of 250)
₹263.70 ₹65,925.00
₹262.77 ₹1,31,385.00
₹256.25 ₹2,56,250.00
₹252.52 ₹6,31,300.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹370.86
Min:
1

Similar Product

Texas Instruments TPS74001DGKR
Texas Instruments
LDO Voltage Regulators Sgl Output 1.5A LDO Linear Reg A 595-TPS A 595-TPS74001DGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Adjustable
1.5 A
1 Output
Positive
1.2 V
6 V
Adjustable
- 40 C
+ 125 C
100 mV
TPS740
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 1.5 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 18.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.