TPS74401RGWRM3

Texas Instruments
595-TPS74401RGWRM3
TPS74401RGWRM3

Mfr.:

Description:
LDO Voltage Regulators

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,349

Stock:
1,349 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹107.16 ₹107.16
₹77.34 ₹773.40
₹69.89 ₹1,747.25
₹61.69 ₹6,169.00
Full Reel (Order in multiples of 3000)
₹61.69 ₹1,85,070.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
3 A
1 Output
Positive
1.1 V
5.5 V
73 dB
Adjustable
- 40 C
+ 125 C
120 mV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74401EVM-118
Dropout Voltage - Max: 200 mV at 3 A
Ib - Input Bias Current: 2 mA
Line Regulation: 0.0005 %/V
Load Regulation: 0.03 %/A
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 796 mV to 804 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS742 & TPS744 Low-Dropout Linear Regulators

Texas Instruments TPS742 & TPS744 Low-Dropout Linear Regulators provide an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimises stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is
monotonic and well suited for powering many different types of processors and ASICs.