TPS74401RGWT

Texas Instruments
595-TPS74401RGWT
TPS74401RGWT

Mfr.:

Description:
LDO Voltage Regulators 3A LDO w/ Prog Soft- Start A 595-TPS7440 A 595-TPS74401RGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,248

Stock:
4,248 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹782.71 ₹782.71
₹606.60 ₹6,066.00
₹562.81 ₹14,070.25
₹514.35 ₹51,435.00
Full Reel (Order in multiples of 250)
₹491.06 ₹1,22,765.00
₹469.63 ₹2,34,815.00
₹466.83 ₹4,66,830.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹264.63
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹264.63
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹782.71
Min:
1

Similar Product

Texas Instruments TPS74401RGWR
Texas Instruments
LDO Voltage Regulators 3A LDO w/ Prog Soft- Start A 595-TPS7440 A 595-TPS74401RGWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
3 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
115 mV
TPS74401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74401EVM-118
Dropout Voltage - Max: 195 mV
Ib - Input Bias Current: 2 mA
Line Regulation: 0.0005 %/V
Load Regulation: 0.03 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 2.74 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 804 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultra LDO Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS74x01 Family Voltage Regulators

Delivers exceptional dropout and transient response performance.

TPS742 & TPS744 Low-Dropout Linear Regulators

Texas Instruments TPS742 & TPS744 Low-Dropout Linear Regulators provide an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimises stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is
monotonic and well suited for powering many different types of processors and ASICs.