TPS74701DRCTG4

Texas Instruments
595-TPS74701DRCTG4
TPS74701DRCTG4

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 500mA Adj. ALT 595-TPS747 ALT 595-TPS74701DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
250
Expected 29-06-2026
250
Expected 14-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹271.15 ₹271.15
₹202.20 ₹2,022.00
₹184.50 ₹4,612.50
₹165.86 ₹16,586.00
Full Reel (Order in multiples of 250)
₹144.43 ₹36,107.50
₹136.04 ₹68,020.00
₹132.32 ₹1,32,320.00
₹130.45 ₹3,26,125.00
₹126.72 ₹6,33,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹198.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹158.41
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹273.95
Min:
1

Similar Product

Texas Instruments TPS74701DRCT
Texas Instruments
LDO Voltage Regulators 500mA LDO A 595-TPS7 4701DRCR A 595-TPS7 A 595-TPS74701DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
500 mA
1 Output
Positive
Adjustable
- 40 C
+ 125 C
50 mV
TPS74701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74701EVM-177
Dropout Voltage - Max: 120 mV
Line Regulation: 0.03 % / V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 1.92 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 804 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS74701 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74701 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements.