TPS74801QDRCRM3Q1

Texas Instruments
595-PS74801QDRCRM3Q1
TPS74801QDRCRM3Q1

Mfr.:

Description:
LDO Voltage Regulators REDBULL TPS748 M3 DE VICE SETUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,902

Stock:
5,902 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹174.25 ₹174.25
₹128.59 ₹1,285.90
₹117.41 ₹2,935.25
₹104.36 ₹10,436.00
₹98.77 ₹24,692.50
₹95.04 ₹47,520.00
₹94.11 ₹94,110.00
Full Reel (Order in multiples of 3000)
₹89.36 ₹2,68,080.00
₹85.73 ₹5,14,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
3.6 V
1.5 A
1 Output
Positive
2.7 V
5.5 V
69 dB
Adjustable
- 40 C
+ 150 C
60 mV
TPS74801
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 165 mV
Line Regulation: 0.03 %/V
Load Regulation: 0.09 %/A
Operating Temperature Range: - 40 C to + 150 C
Output Voltage Range: 800 mV to 3.6 V
Product: Low Dropout Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS748 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS748 Low-Dropout (LDO) Linear Regulators provide an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements.

TPS74801/TPS74801-Q1 LDO Linear Regulators

Texas Instruments TPS74801/TPS74801-Q1 Low-Dropout (LDO) Linear Regulators offer an easy-to-use, robust power management solution for a wide variety of applications. These linear regulators provide user-programmable soft-start that minimizes stress on the input power source by reducing capacitive inrush current on start-up. The monotonic start-up is designed to power many types of processors and Application-Specific Integrated Circuits (ASICs). The TPS74801/TPS74801-Q1 regulators enable input and power good output that allow easy sequence with external regulators. These regulators provide precision reference and an error amplifier with 2% accuracy over line, load, temperature, and process. The TPS74801/TPS74801-Q1 LDO is stable with any capacitor greater than or equal to 2.2µF.