TPS75201QPWP

Texas Instruments
595-TPS75201QPWP
TPS75201QPWP

Mfr.:

Description:
LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75201QPWPR A A 595-TPS75201QPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹810.67 ₹810.67
₹628.97 ₹6,289.70
₹545.10 ₹13,627.50
₹534.85 ₹37,439.50
₹506.90 ₹1,41,932.00
₹492.92 ₹2,76,035.20
₹481.74 ₹5,05,827.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹427.70
Min:
1

Similar Product

Texas Instruments TPS75201QPWPR
Texas Instruments
LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75201QPWP A A 595-TPS75201QPWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
2 A
1 Output
Positive
125 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
210 mV
TPS752
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 75 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.5 V to 5 V
Pd - Power Dissipation: 7.2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.