TPS75301QPWP

Texas Instruments
595-TPS75301QPWP
TPS75301QPWP

Mfr.:

Description:
LDO Voltage Regulators Fast-Tran-Resp 1.5-A A 595-TPS75301QPWPR A 595-TPS75301QPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹593.56 ₹593.56
₹454.72 ₹4,547.20
₹420.24 ₹10,506.00
₹381.11 ₹26,677.70
₹370.86 ₹1,03,840.80
₹365.27 ₹2,04,551.20
₹362.47 ₹3,80,593.50
₹360.61 ₹9,08,737.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹446.33
Min:
1

Similar Product

Texas Instruments TPS75301QPWPR
Texas Instruments
LDO Voltage Regulators Fast-Tran-Resp 1.5-A A 595-TPS75301QPWP A 595-TPS75301QPWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.5 A
1 Output
Positive
125 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
160 mV
TPS753
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 75 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.5 V to 5 V
Pd - Power Dissipation: 7.2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.