TPS75533KCG3

Texas Instruments
595-TPS75533KCG3
TPS75533KCG3

Mfr.:

Description:
LDO Voltage Regulators 3.3-Volt 5A LDO ALT 595-TPS75533KC ALT 5 ALT 595-TPS75533KC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹901.05 ₹901.05
₹701.65 ₹7,016.50
₹621.51 ₹31,075.50
₹596.35 ₹59,635.00
₹568.40 ₹1,42,100.00
₹554.42 ₹2,77,210.00
₹541.38 ₹5,41,380.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹874.96
Min:
1

Similar Product

Texas Instruments TPS75533KC
Texas Instruments
LDO Voltage Regulators 3.3-Volt 5A LDO

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
3.3 V
5 A
1 Output
Positive
200 uA
Fixed
- 40 C
+ 125 C
250 mV
TPS755
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV at 5 A
Ib - Input Bias Current: 125 uA
Line Regulation: 0.04 %/V
Load Regulation: 0.35 %/V
Operating Supply Current: 120 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.