TPS75601KTTR

Texas Instruments
595-TPS75601KTTR
TPS75601KTTR

Mfr.:

Description:
LDO Voltage Regulators 5-A Fast-Trans Resp A 595-TPS75601KTTT A A 595-TPS75601KTTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 773

Stock:
773 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹765.01 ₹765.01
₹650.40 ₹6,504.00
Full Reel (Order in multiples of 500)
₹496.65 ₹2,48,325.00
₹464.04 ₹4,64,040.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
5 A
1 Output
Positive
200 uA
2.8 V
5.5 V
Adjustable
- 40 C
+ 85 C
250 mV
TPS756
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 125 uA
Line Regulation: 0.04 %/V
Load Regulation: 0.35 %/V
Moisture Sensitive: Yes
Operating Supply Current: 120 uA
Output Voltage Range: 1.22 V to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Unit Weight: 1.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.