TPS76030DBVT

Texas Instruments
595-TPS76030DBVT
TPS76030DBVT

Mfr.:

Description:
LDO Voltage Regulators Low-Power 50-mA A 59 5-TPS76030DBVR A 59 A 595-TPS76030DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹181.70 ₹181.70
₹134.18 ₹1,341.80
₹122.07 ₹3,051.75
₹109.02 ₹10,902.00
Full Reel (Order in multiples of 250)
₹104.36 ₹26,090.00
₹95.98 ₹47,990.00
₹93.09 ₹93,090.00
₹91.13 ₹2,27,825.00
₹90.20 ₹4,51,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹149.09
Min:
1

Similar Product

Texas Instruments TPS76030DBVR
Texas Instruments
LDO Voltage Regulators 50mA 3V LDO A 595-TP S76030DBVT A 595-TP A 595-TPS76030DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
50 mA
1 Output
Positive
115 uA
3.2 V
16 V
Fixed
- 40 C
+ 125 C
120 mV
TPS760
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 10 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.