TPS76501D

Texas Instruments
595-TPS76501D
TPS76501D

Mfr.:

Description:
LDO Voltage Regulators 150mA Adj LDO A 595- TPS76501DR A 595-TP A 595-TPS76501DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹327.99 ₹1,96,794.00
₹325.20 ₹9,75,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.25 V to 5.5 V
150 mA
1 Output
Positive
50 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
85 mV
TPS765
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.3 %
Operating Supply Current: 30 uA
Pd - Power Dissipation: 904 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.