TPS76533DR

Texas Instruments
595-TPS76533DR
TPS76533DR

Mfr.:

Description:
LDO Voltage Regulators 150-mA LDO A 595-TPS 76533D A 595-TPS765 A 595-TPS76533D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,144

Stock:
2,144 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2144 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹429.56 ₹429.56
₹360.61 ₹3,606.10
₹332.65 ₹8,316.25
₹301.90 ₹30,190.00
₹286.99 ₹71,747.50
₹277.68 ₹1,38,840.00
₹273.95 ₹2,73,950.00
Full Reel (Order in multiples of 2500)
₹270.22 ₹6,75,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹568.40
Min:
1

Similar Product

Texas Instruments TPS76533D
Texas Instruments
LDO Voltage Regulators 150mA 3.3V LDO A 595 -TPS76533DR A 595-T A 595-TPS76533DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
150 mA
1 Output
Positive
50 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
85 mV
TPS765
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 240 mV at 150 mA
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.3 %
Operating Supply Current: 30 uA
Pd - Power Dissipation: 904 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.