TPS76633DR

Texas Instruments
595-TPS76633DR
TPS76633DR

Mfr.:

Description:
LDO Voltage Regulators 250-mA LDO A 595-TPS 76633D A 595-TPS766 A 595-TPS76633D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
5,000
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹109.95 ₹1,099.50
₹100.63 ₹2,515.75
₹88.71 ₹8,871.00
₹83.40 ₹20,850.00
₹80.23 ₹40,115.00
₹79.58 ₹79,580.00
Full Reel (Order in multiples of 2500)
₹74.45 ₹1,86,125.00
₹72.87 ₹3,64,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹168.66
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹175.18
Min:
1

Similar Product

Texas Instruments TPS76633D
Texas Instruments
LDO Voltage Regulators 250-mA LDO
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
250 mA
1 Output
Positive
50 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
140 mV
TPS766
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV at 250 mA
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %
Operating Supply Current: 30 uA
Pd - Power Dissipation: 904 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS766 LDO Linear Voltage Regulator

Texas Instruments TPS766 Low-Dropout (LDO) Linear Voltage Regulators support up to 250mA load current and input voltage range from 2.5V to 16V (new chip). The input voltage range is up to 16V (new chip), which makes the device a good choice for regulated rails (such as 10V or 12V) and operating from transformer secondary windings. The wide output voltage range also allows the device to generate the bias voltage for silicon carbide (SiC) gate drivers, microphones, power microcontrollers (MCUs), and processors.