TPS76801QPWPR

Texas Instruments
595-TPS76801QPWPR
TPS76801QPWPR

Mfr.:

Description:
LDO Voltage Regulators Micropower LDO Reg A 595-TPS76801QPWP A A 595-TPS76801QPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,574

Stock:
1,574 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹326.13 ₹326.13
₹245.06 ₹2,450.60
₹224.56 ₹5,614.00
₹203.13 ₹20,313.00
₹191.95 ₹47,987.50
₹190.09 ₹95,045.00
₹180.77 ₹1,80,770.00
Full Reel (Order in multiples of 2000)
₹174.25 ₹3,48,500.00
₹171.45 ₹6,85,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹397.88
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹402.54
Min:
1

Similar Product

Texas Instruments TPS76801QPWP
Texas Instruments
LDO Voltage Regulators Micropower LDO Reg A 595-TPS76801QPWPR A A 595-TPS76801QPWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.2 V to 5.5 V
1 A
1 Output
Positive
125 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
230 mV
TPS768
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Pd - Power Dissipation: 4.1 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.