TPS76901QDBVRM3Q1

Texas Instruments
595-TPS76901QDBVR3Q1
TPS76901QDBVRM3Q1

Mfr.:

Description:
LDO Voltage Regulators Automotive 100mA 10 V low-IQ low-dropout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,262

Stock:
2,262 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹110.88 ₹110.88
₹79.39 ₹793.90
₹71.47 ₹1,786.75
₹62.90 ₹6,290.00
Full Reel (Order in multiples of 3000)
₹62.90 ₹1,88,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
500 mA
1 Output
Positive
50 uA
2.5 V
16 V
58 dB
Adjustable
- 40 C
+ 125 C
TPS769
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.032 %/V
Load Regulation: 20 mV
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 1.2 V to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive
Voltage Regulation Accuracy: 1.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS769/TPS769-Q1 100mA LDO Voltage Regulators

Texas Instruments TPS769/TPS769-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low dropout voltage, ultralow-power operation, and miniaturized packaging. These regulators feature low dropout voltages and ultralow quiescent current compared to conventional LDO regulators. The TPS769/TPS769-Q1 series devices are ideal for micropower operations, where board space is at a premium, and are offered in a 5-terminal small outline integrated-circuit SOT-23 package.