TPS77001DBVR

Texas Instruments
595-TPS77001DBVR
TPS77001DBVR

Mfr.:

Description:
LDO Voltage Regulators Adj 50mA LDO A 595-T PS77001DBVT A 595-T A 595-TPS77001DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,823

Stock:
4,823 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹130.45 ₹130.45
₹95.98 ₹959.80
₹86.28 ₹2,157.00
₹76.50 ₹7,650.00
₹71.84 ₹17,960.00
₹69.05 ₹34,525.00
₹66.44 ₹66,440.00
Full Reel (Order in multiples of 3000)
₹63.74 ₹1,91,220.00
₹62.34 ₹3,74,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹171.45
Min:
1

Similar Product

Texas Instruments TPS77001DBVT
Texas Instruments
LDO Voltage Regulators Adj 50mA LDO
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
50 mA
1 Output
Positive
28 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
48 mV
TPS770
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 125 mV
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 8 mV
Operating Supply Current: 17 uA
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS770 LDO Linear Voltage Regulators

Texas Instruments TPS770 Low-Dropout (LDO) Linear Voltage Regulators offer the benefits of low dropout voltage, ultra-low power operation, and miniaturized packaging. Compared to conventional LDO regulators, these regulators feature low dropout voltages and ultra-low quiescent current. The TPS770 devices are offered in a 5-terminal small outline integrated-circuit SOT-23 package, ideal for where board space is at a premium and micropower operations.