TPS77333DGKR

Texas Instruments
595-TPS77333DGKR
TPS77333DGKR

Mfr.:

Description:
LDO Voltage Regulators Fast Transient Respo nse 250-mA A 595-TP A 595-TPS7A2533DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,432

Stock:
2,432 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹429.56 ₹429.56
₹327.06 ₹3,270.60
₹300.97 ₹7,524.25
₹272.09 ₹27,209.00
₹259.97 ₹64,992.50
₹259.04 ₹1,29,520.00
₹243.20 ₹2,43,200.00
Full Reel (Order in multiples of 2500)
₹236.68 ₹5,91,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹495.72
Min:
1

Similar Product

Texas Instruments TPS7A2533DRVR
Texas Instruments
LDO Voltage Regulators 300-mA 18-V ultra- l ow-IQ high-accurac

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
3.3 V
250 mA
1 Output
Positive
125 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
200 mV
TPS773
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 330 mV at 250 mA
Ib - Input Bias Current: 92 uA
Line Regulation: 0.005 %/V
Load Regulation: 1 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 412 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.