TPS78101DDCT

Texas Instruments
595-TPS78101DDCT
TPS78101DDCT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 150mA Adj. A 595-TPS78101 A 595-TPS78101DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹124.86 ₹124.86
₹90.76 ₹907.60
₹82.28 ₹2,057.00
₹72.87 ₹7,287.00
Full Reel (Order in multiples of 250)
₹68.30 ₹17,075.00
₹64.20 ₹32,100.00
₹61.87 ₹61,870.00
₹61.03 ₹1,52,575.00
₹59.73 ₹2,98,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹72.68
Min:
1

Similar Product

Texas Instruments TPS78101DDCR
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 150 m A Adj A 595-TPS7810 A 595-TPS78101DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-Thin-5
1.22 V to 5.25 V
150 mA
1 Output
Positive
1 uA
2.2 V
5.5 V
Adjustable
- 40 C
+ 125 C
200 mV
TPS781
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS78101EVM-339
Dropout Voltage - Max: 250 mV
Line Regulation: 1 %
Load Regulation: 2 %
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Pd - Power Dissipation: 500 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.