TPS78326DDCT

Texas Instruments
595-TPS78326DDCT
TPS78326DDCT

Mfr.:

Description:
LDO Voltage Regulators 150mA Ultr-Lo Currnt LDO Linear Reg A 59 A 595-TPS78326DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,563

Stock:
1,563 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹124.86 ₹124.86
₹90.76 ₹907.60
₹82.09 ₹2,052.25
₹72.77 ₹7,277.00
Full Reel (Order in multiples of 250)
₹65.51 ₹16,377.50
₹62.71 ₹31,355.00
₹60.94 ₹60,940.00
₹60.75 ₹1,51,875.00
₹60.01 ₹3,00,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹74.54
Min:
1

Similar Product

Texas Instruments TPS78326DDCR
Texas Instruments
LDO Voltage Regulators 150mA Ultr-Lo Currnt LDO Linear Reg A 59 A 595-TPS78326DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-Thin-5
2.6 V
150 mA
1 Output
Positive
500 nA
2.2 V
5.5 V
40 dB
Fixed
- 40 C
+ 105 C
130 mV
TPS783
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 1 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.