TPS78618DCQ

Texas Instruments
595-TPS78618DCQ
TPS78618DCQ

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78618DCQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹478.01 ₹478.01
₹364.33 ₹3,643.30
₹310.29 ₹7,757.25
₹285.13 ₹22,240.14

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹304.70
Min:
1

Similar Product

Texas Instruments TPS78618DCQR
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78618DCQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.8 V
1.5 A
1 Output
Positive
2.7 V
5.5 V
Fixed
- 40 C
+ 125 C
390 mV
TPS786
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 310 uA
Line Regulation: 5 % / V
Load Regulation: 7 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.