TPS79201DBVRG4

Texas Instruments
595-TPS79201DBVRG4
TPS79201DBVRG4

Mfr.:

Description:
LDO Voltage Regulators 100mA Adj LDO A 595- TPS79201DBVR A 595- A 595-TPS79201DBVR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,988

Stock:
2,988 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹219.90 ₹219.90
₹162.13 ₹1,621.30
₹148.16 ₹3,704.00
₹132.32 ₹13,232.00
₹124.86 ₹31,215.00
Full Reel (Order in multiples of 3000)
₹105.29 ₹3,15,870.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹150.02
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹167.72
Min:
1

Similar Product

Texas Instruments TPS79201DBVR
Texas Instruments
LDO Voltage Regulators 100mA Adj LDO A 595- TPS79201DBVT A 595- A 595-TPS79201DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
1.2 V to 5.5 V
100 mA
1 Output
Positive
250 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
55 mV
TPS79201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Pd - Power Dissipation: 561 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2246 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS792 LDO Linear Voltage Regulators

Texas Instruments TPS792 Low-Dropout (LDO) Linear Voltage Regulators feature a high power-supply rejection ratio (PSRR) and offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS792 offers low dropout voltages, such as 55mV (typical) at 100mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The Texas Instruments TPS792 offers a flexible option for post-regulation with its adjustable capability.