TPS79318DBVT

595-TPS79318DBVT
TPS79318DBVT

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF High-Enable 200mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹29.65
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹97.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹143.74
Min:
1

Similar Product

Texas Instruments TPS7A2018PDBVR
Texas Instruments
LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
200 mA
1 Output
Positive
170 uA
2.7 V
5.5 V
Fixed
- 40 C
+ 125 C
112 mV
TPS793
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: TPS79318YEQEVM
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Operating Supply Current: 170 uA
Pd - Power Dissipation: 560 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS793/TPS793-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS793/TPS793-Q1 Low-Dropout (LDO) Linear Voltage Regulators, which feature a high power-supply rejection ratio (PSRR), offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS793 offers low dropout voltages, such as 112mV (typical) at 200mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The TPS793/TPS793-Q1 offers a flexible option for post-regulation with adjustable capability. The Texas Instruments TPS793-Q1 devices are AEC-Q100 qualified for automotive applications.