TPS793475DBVRQ1

Not Assigned
TPS793475DBVRQ1

Mfr.:

Description:
LDO Voltage Regulators Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-5
4.75 V
200 mA
1 Output
Positive
220 uA
Fixed
- 40 C
+ 125 C
112 mV
TPS793475-Q1
Brand: Texas Instruments
Dropout Voltage - Max: 125 mV at 200 mA
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Operating Supply Current: 170 uA
Pd - Power Dissipation: 561 mW
Product Type: LDO Voltage Regulators
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99