TPS79401DCQR

Texas Instruments
595-TPS79401DCQR
TPS79401DCQR

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 250-mA A A 595-TPS79401DCQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 805

Stock:
805 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹416.51 ₹416.51
₹275.81 ₹2,758.10
₹250.65 ₹6,266.25
₹213.38 ₹21,338.00
₹202.20 ₹50,550.00
₹181.70 ₹90,850.00
₹155.61 ₹1,55,610.00
Full Reel (Order in multiples of 2500)
₹147.22 ₹3,68,050.00
₹145.36 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.2 V to 5.5 V
250 mA
1 Output
Positive
220 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 85 C
155 mV
TPS794
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 10 mV
Moisture Sensitive: Yes
Operating Supply Current: 170 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2246 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.