TPS79418DCQ

595-TPS79418DCQ
TPS79418DCQ

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF High-Enable 250mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Quantities greater than 272 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹228.29 ₹228.29
₹168.66 ₹1,686.60
₹153.75 ₹3,843.75
₹136.97 ₹10,683.66
₹129.52 ₹30,307.68
₹124.86 ₹68,173.56
₹120.20 ₹1,21,882.80
₹117.41 ₹3,02,213.34
₹113.68 ₹5,76,357.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹293.52
Min:
1

Similar Product

Texas Instruments TPS79618DCQR
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1A A 595- A 595-TPS79618DCQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.8 V
250 mA
1 Output
Positive
220 uA
2.7 V
5.5 V
Fixed
- 40 C
+ 85 C
155 mV
TPS794
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 10 mV
Moisture Sensitive: Yes
Operating Supply Current: 170 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.