TPS79425DGNR

Texas Instruments
595-TPS79425DGNR
TPS79425DGNR

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 250-mA A A 595-TPS79425DGNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 711

Stock:
711 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹232.02 ₹232.02
₹172.38 ₹1,723.80
₹157.47 ₹3,936.75
₹140.70 ₹14,070.00
₹133.25 ₹33,312.50
₹128.59 ₹64,295.00
₹123.93 ₹1,23,930.00
Full Reel (Order in multiples of 2500)
₹120.20 ₹3,00,500.00
₹117.41 ₹5,87,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹245.06
Min:
1

Similar Product

Texas Instruments TPS79425DGNT
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF High-Enable 250-mA
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
2.5 V
250 mA
1 Output
Positive
220 uA
2.7 V
5.5 V
Fixed
- 40 C
+ 85 C
155 mV
TPS794
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 10 mV
Operating Supply Current: 170 uA
Pd - Power Dissipation: 2.6 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.