TPS79718DCKTG4

Texas Instruments
595-TPS79718DCKTG4
TPS79718DCKTG4

Mfr.:

Description:
LDO Voltage Regulators 10-mA 1.8-V LDO ALT 595-TPS79718DCKT ALT ALT 595-TPS79718DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹152.82 ₹152.82
₹111.82 ₹1,118.20
₹101.57 ₹2,539.25
₹94.11 ₹9,411.00
Full Reel (Order in multiples of 250)
₹79.58 ₹19,895.00
₹69.70 ₹34,850.00
₹69.61 ₹69,610.00
₹66.81 ₹1,67,025.00
₹65.13 ₹3,25,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹87.59
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹150.95
Min:
1

Similar Product

Texas Instruments TPS79718DCKT
Texas Instruments
LDO Voltage Regulators 10-mA 1.8-V LDO A 59 5-TPS79718DCKR A 59 A 595-TPS79718DCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
1.8 V
50 mA
1 Output
Positive
2 uA
1.8 V
5.5 V
Fixed
- 40 C
+ 85 C
105 mV
TPS797
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 1.2 uA
Line Regulation: 0.15 % / V
Load Regulation: 5 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 318 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 5 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.