TPS79850QDGNRQ1

Texas Instruments
595-TPS79850QDGNRQ1
TPS79850QDGNRQ1

Mfr.:

Description:
LDO Voltage Regulators Auto Cat 50mA 3V-50V MicroPwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,983

Stock:
4,983 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹261.84 ₹261.84
₹195.68 ₹1,956.80
₹179.84 ₹4,496.00
₹161.20 ₹16,120.00
₹155.61 ₹38,902.50
₹149.09 ₹74,545.00
₹141.63 ₹1,41,630.00
Full Reel (Order in multiples of 2500)
₹136.97 ₹3,42,425.00
₹134.18 ₹6,70,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
5 V
50 mA
1 Output
Positive
40 uA
- 65 V
50 V
Fixed
- 40 C
+ 125 C
300 mV
AEC-Q100
TPS798
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 150 mV
Ib - Input Bias Current: 40 uA
Line Regulation: 15 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Pd - Power Dissipation: 1.83 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.