TPS79901DDCT

Texas Instruments
595-TPS79901DDCT
TPS79901DDCT

Mfr.:

Description:
LDO Voltage Regulators 200mA High PSRR LDO A 595-TPS79901DDCR A A 595-TPS79901DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,983

Stock:
3,983 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.57 ₹101.57
₹73.24 ₹732.40
₹66.16 ₹1,654.00
₹58.33 ₹5,833.00
Full Reel (Order in multiples of 250)
₹54.51 ₹13,627.50
₹51.16 ₹25,580.00
₹49.20 ₹49,200.00
₹48.73 ₹1,21,825.00
₹47.52 ₹2,37,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹91.32
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹79.20
Min:
1

Similar Product

Texas Instruments TPS79901DDCR
Texas Instruments
LDO Voltage Regulators 200mA High PSRR LDO A 595-TPS79901DDCT A A 595-TPS79901DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
200 mA
1 Output
Positive
40 uA
2.7 V
6.5 V
Adjustable
- 40 C
+ 125 C
100 mV
TPS799
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Ib - Input Bias Current: 40 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 40 uA
Output Voltage Range: 1.2 V to 6.5 V
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.193 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.